IHLP5050EZER2R2M01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: Fr.0.86593
Datasheet

Direct


Eaton - Electronics Division
In Stock: 531
Unit Price: Fr.1.33000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.82452
Datasheet

Similar


Bourns Inc.
In Stock: 900
Unit Price: Fr.1.20000
Datasheet
IHLP 0.520"L x 0.508"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.520"L x 0.508"W

IHLP5050EZER2R2M01

DigiKey Part Number
541-1026-2-ND - Tape & Reel (TR)
541-1026-1-ND - Cut Tape (CT)
541-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER2R2M01
Description
FIXED IND 2.2UH 20A 5.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 20 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZER2R2M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.88684Fr.221.71
Manufacturers Standard Package
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502