
MMA23-0341K1 | |
|---|---|
DigiKey Part Number | MMA23-0341K1-ND |
Manufacturer | |
Manufacturer Product Number | MMA23-0341K1 |
Description | CONN PLUG RACK & PNL 34P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | Fr.35.28909 | Fr.388.18 |
| 25 | Fr.34.18680 | Fr.854.67 |
| 50 | Fr.31.98120 | Fr.1,599.06 |
| 100 | Fr.30.21670 | Fr.3,021.67 |
| 250 | Fr.29.33448 | Fr.7,333.62 |
| Unit Price without VAT: | Fr.35.28909 |
|---|---|
| Unit Price with VAT: | Fr.38.14751 |


