
MME25-0341R1 | |
---|---|
DigiKey Part Number | MME25-0341R1-ND |
Manufacturer | |
Manufacturer Product Number | MME25-0341R1 |
Description | CONN RCPT RACK&PNL 34P FREE HANG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | Fr.77.57500 | Fr.465.45 |
10 | Fr.73.01100 | Fr.730.11 |
25 | Fr.70.72960 | Fr.1,768.24 |
50 | Fr.66.16640 | Fr.3,308.32 |
100 | Fr.62.51580 | Fr.6,251.58 |
Unit Price without VAT: | Fr.77.57500 |
---|---|
Unit Price with VAT: | Fr.83.85858 |