
MMB23-0071R1 | |
|---|---|
DigiKey Part Number | MMB23-0071R1-ND |
Manufacturer | |
Manufacturer Product Number | MMB23-0071R1 |
Description | CONN PLG RACK & PNL 7P FREE HANG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | Fr.16.11217 | Fr.370.58 |
| 25 | Fr.15.43680 | Fr.385.92 |
| 50 | Fr.14.47200 | Fr.723.60 |
| 100 | Fr.13.98960 | Fr.1,398.96 |
| 250 | Fr.13.21776 | Fr.3,304.44 |
| 500 | Fr.12.83184 | Fr.6,415.92 |
| Unit Price without VAT: | Fr.16.11217 |
|---|---|
| Unit Price with VAT: | Fr.17.41726 |


