
MMD21-0071H1 | |
|---|---|
DigiKey Part Number | MMD21-0071H1-ND |
Manufacturer | |
Manufacturer Product Number | MMD21-0071H1 |
Description | CONN RCPT RACK & PANEL 7P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.17.08727 | Fr.375.92 |
| 25 | Fr.16.37120 | Fr.409.28 |
| 50 | Fr.15.34800 | Fr.767.40 |
| 100 | Fr.14.83640 | Fr.1,483.64 |
| 250 | Fr.14.01784 | Fr.3,504.46 |
| 500 | Fr.13.60856 | Fr.6,804.28 |
| Unit Price without VAT: | Fr.17.08727 |
|---|---|
| Unit Price with VAT: | Fr.18.47134 |


