
RN55D2203FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2203FRE6TR-ND - Tape & Reel (TR) 541-RN55D2203FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2203FRE6 |
Description | RES 220K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2203FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C2203FRE6 | Vishay Dale | 865 | 541-RN55C2203FRE6CT-ND | Fr.0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.30100 | Fr.3.01 |
| 25 | Fr.0.25600 | Fr.6.40 |
| 50 | Fr.0.22740 | Fr.11.37 |
| 100 | Fr.0.20330 | Fr.20.33 |
| 250 | Fr.0.17688 | Fr.44.22 |
| 500 | Fr.0.16032 | Fr.80.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18123 | Fr.181.23 |
| 2,000 | Fr.0.16677 | Fr.333.54 |
| 3,000 | Fr.0.15934 | Fr.478.02 |
| 5,000 | Fr.0.15094 | Fr.754.70 |
| 7,000 | Fr.0.14593 | Fr.1,021.51 |
| 10,000 | Fr.0.14104 | Fr.1,410.40 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

