RWR84N26R1FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.42.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.42.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.23.32660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.27.57320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.27.57320
Datasheet
26.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N26R1FSB12

DigiKey Part Number
RWR84N26R1FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84N26R1FSB12
Description
RES 26.1 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N26R1FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N26R1FSBSLVishay Dale0RWR84N26R1FSBSL-NDFr.42.39500Parametric Equivalent
RWR84N26R1FSRSLVishay Dale0RWR84N26R1FSRSL-NDFr.42.39500Parametric Equivalent
RWR84S26R1FSB12Vishay Dale0RWR84S26R1FSB12-NDFr.23.32660Parametric Equivalent
RWR84S26R1FSBSLVishay Dale0RWR84S26R1FSBSL-NDFr.27.57320Parametric Equivalent
RWR84S26R1FSRSLVishay Dale0RWR84S26R1FSRSL-NDFr.27.57320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.35.84700Fr.3,584.70
Manufacturers Standard Package
Unit Price without VAT:Fr.35.84700
Unit Price with VAT:Fr.38.75061