Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N26R1FSRSL | |
|---|---|
DigiKey Part Number | RWR84N26R1FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N26R1FSRSL |
Description | RES 26.1 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N26R1FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N26R1FSB12 | Vishay Dale | 0 | RWR84N26R1FSB12-ND | Fr.35.84700 | Parametric Equivalent |
| RWR84N26R1FSBSL | Vishay Dale | 0 | RWR84N26R1FSBSL-ND | Fr.42.39500 | Parametric Equivalent |
| RWR84S26R1FSB12 | Vishay Dale | 0 | RWR84S26R1FSB12-ND | Fr.23.32660 | Parametric Equivalent |
| RWR84S26R1FSBSL | Vishay Dale | 0 | RWR84S26R1FSBSL-ND | Fr.27.57320 | Parametric Equivalent |
| RWR84S26R1FSRSL | Vishay Dale | 0 | RWR84S26R1FSRSL-ND | Fr.27.57320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.42.39500 | Fr.4,239.50 |
| Unit Price without VAT: | Fr.42.39500 |
|---|---|
| Unit Price with VAT: | Fr.45.82900 |


