


TNPW12062M00BEEN | |
|---|---|
DigiKey Part Number | 541-3864-2-ND - Tape & Reel (TR) 541-3864-1-ND - Cut Tape (CT) 541-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062M00BEEN |
Description | RES 2M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062M00BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12062M00BEEA | Vishay Dale | 80,159 | 541-TNPW12062M00BEEACT-ND | Fr.0.46000 | Parametric Equivalent |
| MCA1206MD2004BP100 | Vishay | 1,435 | 749-MCA1206MD2004BP100CT-ND | Fr.0.62000 | Parametric Equivalent |
| MCA1206MD2004BP500 | Vishay | 4,953 | 749-MCA1206MD2004BP500CT-ND | Fr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.84400 | Fr.8.44 |
| 25 | Fr.0.78280 | Fr.19.57 |
| 50 | Fr.0.74020 | Fr.37.01 |
| 100 | Fr.0.70120 | Fr.70.12 |
| 250 | Fr.0.65500 | Fr.163.75 |
| 500 | Fr.0.62402 | Fr.312.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.59633 | Fr.596.33 |
| 2,000 | Fr.0.57173 | Fr.1,143.46 |
| 3,000 | Fr.0.55869 | Fr.1,676.07 |
| 5,000 | Fr.0.54358 | Fr.2,717.90 |
| 7,000 | Fr.0.53439 | Fr.3,740.73 |
| 10,000 | Fr.0.52528 | Fr.5,252.80 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |

