WSR27L000FEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 3,095
Unit Price: Fr.1.89000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.14540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.76143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.99030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.52153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.52153
Datasheet
7 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR27L000FEA

DigiKey Part Number
WSRA-.007TR-ND - Tape & Reel (TR)
WSRA-.007CT-ND - Cut Tape (CT)
WSRA-.007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR27L000FEA
Description
RES 0.007 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR27L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR37L000FEAVishay Dale3,095WSRB-.007CT-NDFr.1.89000Upgrade
WSR27L000FBAVishay Dale0WSR27L000FBA-NDFr.2.14540Parametric Equivalent
WSR27L000FEBVishay Dale0WSR27L000FEB-NDFr.0.76143Parametric Equivalent
WSR27L000FEKVishay Dale0WSR27L000FEK-NDFr.0.99030Parametric Equivalent
WSR27L000FTAVishay Dale0WSR27L000FTA-NDFr.1.52153Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.76143Fr.1,142.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.29000
Unit Price with VAT:Fr.1.39449