WSR27L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.14540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.76143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.52153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.52153
Datasheet
7 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR27L000FEK

DigiKey Part Number
WSR27L000FEK-ND
Manufacturer
Manufacturer Product Number
WSR27L000FEK
Description
RES 0.007 OHM 1% 2W 4527
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR27L000FBAVishay Dale0WSR27L000FBA-NDFr.2.14540Parametric Equivalent
WSR27L000FEAVishay Dale0WSRA-.007CT-NDFr.1.29000Parametric Equivalent
WSR27L000FEBVishay Dale0WSR27L000FEB-NDFr.0.76143Parametric Equivalent
WSR27L000FTAVishay Dale0WSR27L000FTA-NDFr.1.52153Parametric Equivalent
WSR27L000FTBVishay Dale0WSR27L000FTB-NDFr.1.52153Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.99030Fr.99.03
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99030
Unit Price with VAT:Fr.1.07051