
WSR2R0800FEA | |
|---|---|
DigiKey Part Number | 541-4219-2-ND - Tape & Reel (TR) 541-4219-1-ND - Cut Tape (CT) 541-4219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R0800FEA |
Description | RES 0.08 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0800FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0800FEA | Vishay Dale | 1,130 | WSRC-.08CT-ND | Fr.2.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.79500 | Fr.7.95 |
| 25 | Fr.0.68360 | Fr.17.09 |
| 50 | Fr.0.61320 | Fr.30.66 |
| 100 | Fr.0.55330 | Fr.55.33 |
| 250 | Fr.0.48776 | Fr.121.94 |
| 500 | Fr.0.44670 | Fr.223.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.62331 | Fr.934.97 |
| 3,000 | Fr.0.58319 | Fr.1,749.57 |
| 4,500 | Fr.0.56258 | Fr.2,531.61 |
| 7,500 | Fr.0.53928 | Fr.4,044.60 |
| 10,500 | Fr.0.52540 | Fr.5,516.70 |
| 15,000 | Fr.0.51183 | Fr.7,677.45 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

