160CMQ040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.26.98920
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.26.98920
Datasheet
TO-249AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160CMQ040

DigiKey Part Number
160CMQ040-ND
Manufacturer
Manufacturer Product Number
160CMQ040
Description
DIODE MODULE SCHOTT 40V TO-249AA
Customer Reference
Detailed Description
Diode Array 40 V Chassis Mount TO-249AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
860 mV @ 160 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Mounting Type
Chassis Mount
Package / Case
TO-249AA
Supplier Device Package
TO-249AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes