
AZ23C9V1-G3-08 | |
---|---|
DigiKey Part Number | AZ23C9V1-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1-G3-08 |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.04207 | Fr.631.05 |
30,000 | Fr.0.03854 | Fr.1,156.20 |
45,000 | Fr.0.03674 | Fr.1,653.30 |
75,000 | Fr.0.03471 | Fr.2,603.25 |
105,000 | Fr.0.03352 | Fr.3,519.60 |
150,000 | Fr.0.03235 | Fr.4,852.50 |
Unit Price without VAT: | Fr.0.04207 |
---|---|
Unit Price with VAT: | Fr.0.04548 |