BZG05C68-M3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.14755
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.14755
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.14162
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.14162
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,442
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.09146
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,000
Unit Price: Fr.0.38000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C68-M3-08

DigiKey Part Number
BZG05C68-M3-08GITR-ND - Tape & Reel (TR)
BZG05C68-M3-08GICT-ND - Cut Tape (CT)
BZG05C68-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C68-M3-08
Description
DIODE ZENER 68V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1.25 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26200Fr.2.62
100Fr.0.16780Fr.16.78
500Fr.0.13328Fr.66.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.10479Fr.157.19
3,000Fr.0.09465Fr.283.95
4,500Fr.0.08948Fr.402.66
7,500Fr.0.06600Fr.495.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402