Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C6V8-M3-18 | |
|---|---|
DigiKey Part Number | BZG05C6V8-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V8-M3-18 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.08612 | Fr.516.72 |
| 12,000 | Fr.0.07893 | Fr.947.16 |
| 18,000 | Fr.0.07527 | Fr.1,354.86 |
| 30,000 | Fr.0.07116 | Fr.2,134.80 |
| 42,000 | Fr.0.06872 | Fr.2,886.24 |
| 60,000 | Fr.0.06636 | Fr.3,981.60 |
| Unit Price without VAT: | Fr.0.08612 |
|---|---|
| Unit Price with VAT: | Fr.0.09310 |


