DZ23C12-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19,748
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,773
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03638
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,674
Unit Price: Fr.0.21000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000

Similar


MCC (Micro Commercial Components)
In Stock: 5,842
Unit Price: Fr.0.21000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C12-G3-18

DigiKey Part Number
DZ23C12-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C12-G3-18
Description
DIODE ZENER ARRAY 12V SOT-23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03848Fr.384.80
20,000Fr.0.03501Fr.700.20
30,000Fr.0.03324Fr.997.20
50,000Fr.0.03125Fr.1,562.50
70,000Fr.0.03007Fr.2,104.90
100,000Fr.0.02892Fr.2,892.00
250,000Fr.0.02680Fr.6,700.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03848
Unit Price with VAT:Fr.0.04160