Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| ESH2PBHM3/85A | |
|---|---|
| DigiKey Part Number | ESH2PBHM3/85A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ESH2PBHM3/85A | 
| Description | DIODE STANDARD 100V 2A DO220AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 25 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
| Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-220AA (SMP) | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.11054 | Fr.1,105.40 | 
| 20,000 | Fr.0.10243 | Fr.2,048.60 | 
| 30,000 | Fr.0.09830 | Fr.2,949.00 | 
| 50,000 | Fr.0.09600 | Fr.4,800.00 | 
| Unit Price without VAT: | Fr.0.11054 | 
|---|---|
| Unit Price with VAT: | Fr.0.11949 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland