
GLL4755-E3/96 | |
---|---|
DigiKey Part Number | GLL4755-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4755-E3/96 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±10% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.23597 | Fr.353.96 |
3,000 | Fr.0.21621 | Fr.648.63 |
4,500 | Fr.0.20614 | Fr.927.63 |
7,500 | Fr.0.19482 | Fr.1,461.15 |
10,500 | Fr.0.18812 | Fr.1,975.26 |
15,000 | Fr.0.18160 | Fr.2,724.00 |
37,500 | Fr.0.18000 | Fr.6,750.00 |
Unit Price without VAT: | Fr.0.23597 |
---|---|
Unit Price with VAT: | Fr.0.25508 |