
GLL4755-E3/97 | |
---|---|
DigiKey Part Number | GLL4755-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4755-E3/97 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±10% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.20368 | Fr.1,018.40 |
10,000 | Fr.0.18905 | Fr.1,890.50 |
15,000 | Fr.0.18160 | Fr.2,724.00 |
25,000 | Fr.0.18000 | Fr.4,500.00 |
Unit Price without VAT: | Fr.0.20368 |
---|---|
Unit Price with VAT: | Fr.0.22018 |