
MCL103B-TR3 | |
|---|---|
DigiKey Part Number | MCL103B-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL103B-TR3 |
Description | DIODE SCHOTT 30V 200MA MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05810 | Fr.581.00 |
| 20,000 | Fr.0.05324 | Fr.1,064.80 |
| 30,000 | Fr.0.05077 | Fr.1,523.10 |
| 50,000 | Fr.0.04799 | Fr.2,399.50 |
| 70,000 | Fr.0.04634 | Fr.3,243.80 |
| 100,000 | Fr.0.04474 | Fr.4,474.00 |
| Unit Price without VAT: | Fr.0.05810 |
|---|---|
| Unit Price with VAT: | Fr.0.06281 |



