Parametric Equivalent
Parametric Equivalent

| NSB8JTHM3/I | |
|---|---|
| DigiKey Part Number | 112-NSB8JTHM3/ITR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NSB8JTHM3/I | 
| Description | DIODE STANDARD 600V 8A TO263AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
| Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-263AB (D2PAK) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | Fr.0.63659 | Fr.509.27 | 
| 1,600 | Fr.0.58864 | Fr.941.82 | 
| 2,400 | Fr.0.56307 | Fr.1,351.37 | 
| 4,000 | Fr.0.54000 | Fr.2,160.00 | 
| Unit Price without VAT: | Fr.0.63659 | 
|---|---|
| Unit Price with VAT: | Fr.0.68815 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland