P6SMB250A-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,629
Unit Price: Fr.0.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.20287
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.19442
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 7,785
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,493
Unit Price: Fr.0.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,375
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05970
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07754
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.12232
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,600
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07376
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 550
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 760
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 612
Unit Price: Fr.0.87000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250A-E3/52

DigiKey Part Number
P6SMB250A-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB250A-E3/52
Description
TVS DIODE 214VWM 344VC DO214AA
Customer Reference
Detailed Description
344V Clamp 1.74A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.74A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types