PTV9.1B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.11857
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV9.1B-M3/84A

DigiKey Part Number
PTV9.1B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV9.1B-M3/84A
Description
DIODE ZENER 9.7V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.7 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
600 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11760Fr.352.80
6,000Fr.0.11200Fr.672.00
9,000Fr.0.10960Fr.986.40
15,000Fr.0.10946Fr.1,641.90
21,000Fr.0.10565Fr.2,218.65
75,000Fr.0.10430Fr.7,822.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11760
Unit Price with VAT:Fr.0.12713