
PTV9.1B-M3/85A | |
---|---|
DigiKey Part Number | PTV9.1B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV9.1B-M3/85A |
Description | DIODE ZENER 9.7V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.7 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.11857 | Fr.1,185.70 |
20,000 | Fr.0.11001 | Fr.2,200.20 |
30,000 | Fr.0.10565 | Fr.3,169.50 |
50,000 | Fr.0.10430 | Fr.5,215.00 |
Unit Price without VAT: | Fr.0.11857 |
---|---|
Unit Price with VAT: | Fr.0.12817 |