
SAC36-E3/54 | |
---|---|
DigiKey Part Number | SAC36-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC36-E3/54 |
Description | TVS DIODE 36VWM 60VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.20248 | Fr.809.92 |
8,000 | Fr.0.18739 | Fr.1,499.12 |
12,000 | Fr.0.17970 | Fr.2,156.40 |
20,000 | Fr.0.17340 | Fr.3,468.00 |
Unit Price without VAT: | Fr.0.20248 |
---|---|
Unit Price with VAT: | Fr.0.21888 |