Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE15PDHM3/84A | |
|---|---|
DigiKey Part Number | SE15PDHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE15PDHM3/84A |
Description | DIODE STANDARD 200V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 900 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Capacitance @ Vr, F 9.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE15PD-M3/84A | Vishay General Semiconductor - Diodes Division | 6,000 | SE15PD-M3/84AGICT-ND | Fr.0.48000 | Parametric Equivalent |
| SE15PD-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | SE15PD-M3/85A-ND | Fr.0.08614 | Parametric Equivalent |
| SE15PDHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | SE15PDHM3/85A-ND | Fr.0.09877 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.10509 | Fr.630.54 |
| Unit Price without VAT: | Fr.0.10509 |
|---|---|
| Unit Price with VAT: | Fr.0.11360 |


