SE15PDHM3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,000
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.08614
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10509
Datasheet
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PDHM3/85A

DigiKey Part Number
SE15PDHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE15PDHM3/85A
Description
DIODE STANDARD 200V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
900 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE15PD-M3/84AVishay General Semiconductor - Diodes Division6,000SE15PD-M3/84AGICT-NDFr.0.48000Parametric Equivalent
SE15PD-M3/85AVishay General Semiconductor - Diodes Division0SE15PD-M3/85A-NDFr.0.08614Parametric Equivalent
SE15PDHM3/84AVishay General Semiconductor - Diodes Division0SE15PDHM3/84A-NDFr.0.10509Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.09877Fr.987.70
20,000Fr.0.09140Fr.1,828.00
30,000Fr.0.08764Fr.2,629.20
50,000Fr.0.08442Fr.4,221.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09877
Unit Price with VAT:Fr.0.10677