SM8S17-E3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 160
Unit Price: Fr.1.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 923
Unit Price: Fr.1.71000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.1.65732
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.1.41853
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.02228
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.02228
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 578
Unit Price: Fr.2.53000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,250
Unit Price: Fr.0.99000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.1.26147
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.1.22359
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,470
Unit Price: Fr.2.99000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 494
Unit Price: Fr.5.90000
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S17-E3/2D

DigiKey Part Number
SM8S17-E3/2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S17-E3/2D
Description
TVS DIODE 17VWM 30.5VC DO218AB
Customer Reference
Detailed Description
30.5V Clamp 216A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes