SMBG13A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.29570
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,949
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.29261
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.26468
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.29356
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG13A-M3/52

DigiKey Part Number
SMBG13A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG13A-M3/52
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.27109Fr.2,033.17
Unit Price without VAT:Fr.0.27109
Unit Price with VAT:Fr.0.29305