SMC5K14AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.28640
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,500
Unit Price: Fr.1.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.38861
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,557
Unit Price: Fr.1.61000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,485
Unit Price: Fr.0.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,998
Unit Price: Fr.1.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,506
Unit Price: Fr.0.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.24232
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.29876
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,776
Unit Price: Fr.1.49000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,090
Unit Price: Fr.0.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.24860
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K14AHM3_A/I

DigiKey Part Number
SMC5K14AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC5K14AHM3_A/I
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.35865Fr.1,255.28
7,000Fr.0.33456Fr.2,341.92
10,500Fr.0.33380Fr.3,504.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35865
Unit Price with VAT:Fr.0.38770