SMPZ3936B-E3/85A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06809
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,780
Unit Price: Fr.0.26000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3936B-E3/85A

DigiKey Part Number
SMPZ3936B-E3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPZ3936B-E3/85A
Description
DIODE ZENER 30V 500MW DO220AA
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types