SMPZ3938B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06809
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3938B-M3/84A

DigiKey Part Number
SMPZ3938B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPZ3938B-M3/84A
Description
DIODE ZENER 36V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08027Fr.240.81
6,000Fr.0.07282Fr.436.92
9,000Fr.0.06902Fr.621.18
15,000Fr.0.06475Fr.971.25
21,000Fr.0.06222Fr.1,306.62
30,000Fr.0.05976Fr.1,792.80
75,000Fr.0.05436Fr.4,077.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08027
Unit Price with VAT:Fr.0.08677