
SMPZ3938B-M3/85A | |
|---|---|
DigiKey Part Number | SMPZ3938B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3938B-M3/85A |
Description | DIODE ZENER 36V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06809 | Fr.680.90 |
| 20,000 | Fr.0.06257 | Fr.1,251.40 |
| 30,000 | Fr.0.05976 | Fr.1,792.80 |
| 50,000 | Fr.0.05660 | Fr.2,830.00 |
| 70,000 | Fr.0.05473 | Fr.3,831.10 |
| 100,000 | Fr.0.05380 | Fr.5,380.00 |
| Unit Price without VAT: | Fr.0.06809 |
|---|---|
| Unit Price with VAT: | Fr.0.07361 |


