SSB43LHE3_A/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,454
Unit Price: Fr.0.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.08052
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11076
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB43LHE3_A/I

DigiKey Part Number
112-SSB43LHE3_A/ITR-ND - Tape & Reel (TR)
112-SSB43LHE3_A/ICT-ND - Cut Tape (CT)
112-SSB43LHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB43LHE3_A/I
Description
DIODE SCHOTTKY 30V 4A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.69000Fr.0.69
10Fr.0.42200Fr.4.22
100Fr.0.27340Fr.27.34
500Fr.0.20928Fr.104.64
1,000Fr.0.18862Fr.188.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200Fr.0.16103Fr.515.30
6,400Fr.0.14040Fr.898.56
9,600Fr.0.13436Fr.1,289.86
16,000Fr.0.13295Fr.2,127.20
22,400Fr.0.12951Fr.2,901.02
32,000Fr.0.12760Fr.4,083.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69000
Unit Price with VAT:Fr.0.74589