



| V20D202CHM3/I | |
|---|---|
| DigiKey Part Number | V20D202CHM3/I-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | V20D202CHM3/I | 
| Description | DIODE ARR SCHOT 200V 10A TO263AC | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) (per Diode) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
| Supplier Device Package | TO-263AC (SMPD) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland