



V3FL45-M3/I | |
|---|---|
DigiKey Part Number | V3FL45-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3FL45-M3/I |
Description | DIODE SCHOTTKY 45V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FL45-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 750 µA @ 45 V | |
Capacitance @ Vr, F | 370pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04591 | Fr.459.10 |
| 20,000 | Fr.0.04189 | Fr.837.80 |
| 30,000 | Fr.0.03985 | Fr.1,195.50 |
| 50,000 | Fr.0.03755 | Fr.1,877.50 |
| 70,000 | Fr.0.03618 | Fr.2,532.60 |
| 100,000 | Fr.0.03486 | Fr.3,486.00 |
| Unit Price without VAT: | Fr.0.04591 |
|---|---|
| Unit Price with VAT: | Fr.0.04963 |


