V3FL45HM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,045
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04591
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,260
Unit Price: Fr.0.27000
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM
eSMP® Package Evolution

V3FL45HM3/I

DigiKey Part Number
V3FL45HM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3FL45HM3/I
Description
DIODE SCHOTTKY 45V 3A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FL45HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
750 µA @ 45 V
Capacitance @ Vr, F
370pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05171Fr.517.10
20,000Fr.0.04880Fr.976.00
30,000Fr.0.04868Fr.1,460.40
50,000Fr.0.04701Fr.2,350.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05171
Unit Price with VAT:Fr.0.05590