VB20100C-M3/8W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 704
Unit Price: Fr.2.15000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.69566
Datasheet

Similar


Diodes Incorporated
In Stock: 53
Unit Price: Fr.0.72000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 982
Unit Price: Fr.1.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 3,614
Unit Price: Fr.1.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 30
Unit Price: Fr.1.10000
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: Fr.1.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.62583
Datasheet

Similar


STMicroelectronics
In Stock: 185
Unit Price: Fr.0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 1,359
Unit Price: Fr.0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 3,981
Unit Price: Fr.0.66000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB20100C-M3/8W

DigiKey Part Number
VB20100C-M3/8W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VB20100C-M3/8W
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.52810Fr.4,224.80
Unit Price without VAT:Fr.0.52810
Unit Price with VAT:Fr.0.57088