VFT2045C-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.50256
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,000
Unit Price: Fr.0.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: Fr.0.63000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 662
Unit Price: Fr.1.22000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.20147
Datasheet
TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFT2045C-M3/4W

DigiKey Part Number
VFT2045C-M3/4W-ND
Manufacturer
Manufacturer Product Number
VFT2045C-M3/4W
Description
DIODE ARR SCHOT 45V 10A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
3,000Fr.0.50256Fr.1,507.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.50256
Unit Price with VAT:Fr.0.54327