WN3S20H45CXQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 662
Unit Price: Fr.1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.50256
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.50256
Datasheet
TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WN3S20H45CXQ

DigiKey Part Number
1740-WN3S20H45CXQ-ND
Manufacturer
Manufacturer Product Number
WN3S20H45CXQ
Description
DIODE ARR SCHOTT 45V 10A TO-220F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
6,000Fr.0.20147Fr.1,208.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.20147
Unit Price with VAT:Fr.0.21779