
VI10150SHM3/4W | |
|---|---|
DigiKey Part Number  | VI10150SHM3/4W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VI10150SHM3/4W  | 
Description  | DIODE SCHOTTKY 150V 10A TO262AA  | 
Customer Reference  | |
Detailed Description  | Diode 150 V 10A Through Hole TO-262AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 150 V  | |
Current - Average Rectified (Io)  | 10A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 10 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 150 µA @ 150 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-262AA  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Base Product Number  | 




