
VS-15TQ060PBF | |
---|---|
DigiKey Part Number | 15TQ060PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060PBF |
Description | DIODE SCHOTTKY 60V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-15TQ060PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |