Direct

VS-SA60BA60 | |
|---|---|
DigiKey Part Number | VS-SA60BA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-SA60BA60 |
Description | BRIDGE RECT 1P 600V 61A SOT-227 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 61 A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |


