LH1525ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: Fr.2.42000
Datasheet

Similar


Panasonic Electric Works
In Stock: 277
Unit Price: Fr.1.82000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1525ACD

DigiKey Part Number
LH1525ACD-ND
Manufacturer
Manufacturer Product Number
LH1525ACD
Description
SSR RELAY SPST-NO 270MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-PowerSOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 400 V
Load Current
270 mA
On-State Resistance (Max)
36 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
cUL, FIMKO, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes