PowerPak SO-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T1_GE3

DigiKey Part Number
SQJ459EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ459EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ459EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T1_GE3
Description
MOSFET P-CH 60V 52A PPAK SO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ459EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,249
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.1.00800Fr.10.08
100Fr.0.69100Fr.69.10
500Fr.0.54880Fr.274.40
1,000Fr.0.51542Fr.515.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.44502Fr.1,335.06
6,000Fr.0.42110Fr.2,526.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854