Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

150D156X9035R2B | |
|---|---|
DigiKey Part Number | 150D156X9035R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D156X9035R2B |
Description | CAP TANT 15UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D156X9035R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.82000 | Fr.7.82 |
| 10 | Fr.5.92200 | Fr.59.22 |
| 50 | Fr.5.16520 | Fr.258.26 |
| 100 | Fr.4.93070 | Fr.493.07 |
| 500 | Fr.4.53394 | Fr.2,266.97 |
| 1,000 | Fr.4.41102 | Fr.4,411.02 |
| Unit Price without VAT: | Fr.7.82000 |
|---|---|
| Unit Price with VAT: | Fr.8.45342 |


