CDR31BP220BKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51729
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.92324
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.92324
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51729
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.51729
Datasheet

Direct


KEMET
In Stock: 676
Unit Price: Fr.1.67000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.68988
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.44166
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.44166
Datasheet

Parametric Equivalent


KEMET
In Stock: 206
Unit Price: Fr.1.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.88435
Datasheet
22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP220BKWSAJ

DigiKey Part Number
CDR31BP220BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP220BKWSAJ
Description
CAP CER 22PF 100V BP 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP220BKWSAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR01BP220BKUSAJVishay Vitramon0CDR01BP220BKUSAJ-NDFr.0.51729Direct
CDR01BP220BKWSAJVishay Vitramon0CDR01BP220BKWSAJ-NDFr.0.51729Direct
CDR01BP220BJUSAJVishay Vitramon0CDR01BP220BJUSAJ-NDFr.0.51729Upgrade
CDR31BP220BFUSAJVishay Vitramon0CDR31BP220BFUSAJ-NDFr.0.92324Upgrade
CDR31BP220BFWSAJVishay Vitramon0CDR31BP220BFWSAJ-NDFr.0.92324Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.51729Fr.1,034.58
Unit Price without VAT:Fr.0.51729
Unit Price with VAT:Fr.0.55919