VJ0603Y562MXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06085
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02492
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04772
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04692
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04605
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03917
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03995
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03137
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03072
Datasheet
5600 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y562MXAAP

DigiKey Part Number
VJ0603Y562MXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y562MXAAP
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y562MXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y562JXAACVishay Vitramon0VJ0603Y562JXAAC-NDFr.0.03286Upgrade
VJ0603Y562JXAAPVishay Vitramon0VJ0603Y562JXAAP-NDFr.0.03218Upgrade
VJ0603Y562JXBACVishay Vitramon0VJ0603Y562JXBAC-NDFr.0.06085Upgrade
VJ0603Y562JXBAPVishay Vitramon0VJ0603Y562JXBAP-NDFr.0.05979Upgrade
VJ0603Y562KXAACVishay Vitramon0VJ0603Y562KXAAC-NDFr.0.02325Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02986Fr.298.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02986
Unit Price with VAT:Fr.0.03228