Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMM02040D1502CB300 | |
|---|---|
DigiKey Part Number  | SMM02040D1502CB300-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMM02040D1502CB300  | 
Description  | RES 15K OHM 0.25% 1/4W MELF 0204  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMM02040D1502CB300 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | MELF, 0204  | |
Supplier Device Package  | ||
Size / Dimension  | 0.055" Dia x 0.142" L (1.40mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.10712 | Fr.321.36 | 
| Unit Price without VAT: | Fr.0.10712 | 
|---|---|
| Unit Price with VAT: | Fr.0.11580 | 





